SN74LS155ADRE4 vs SN74LS155NS feature comparison

SN74LS155ADRE4 Texas Instruments

Buy Now Datasheet

SN74LS155NS Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code SOIC DIP
Package Description SOP, SOP16,.25 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature USABLE AS 1 TO 8 DEMULTIPLEXER
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e4 e0
Length 9.9 mm 20.07 mm
Load Capacitance (CL) 15 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics TOTEM POLE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 10 mA
Prop. Delay@Nom-Sup 30 ns
Propagation Delay (tpd) 30 ns 30 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.62 mm
Base Number Matches 1 3

Compare SN74LS155ADRE4 with alternatives

Compare SN74LS155NS with alternatives