SN74LS151J-00
vs
HD74LS151P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
RENESAS ELECTRONICS CORP
Package Description
DIP,
DIP, DIP16,.3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Length
19.56 mm
19.2 mm
Load Capacitance (CL)
15 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
1
Number of Inputs
8
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-20 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
10 mA
10 mA
Propagation Delay (tpd)
30 ns
32 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.06 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
DIP
Pin Count
16
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
43 ns
Compare SN74LS151J-00 with alternatives
Compare HD74LS151P with alternatives