SN74LS145N3 vs SN74LS145NDS feature comparison

SN74LS145N3 Texas Instruments

Buy Now Datasheet

SN74LS145NDS Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ION MAX=80MA @ VOL MAX=3V
Family LS
Input Conditioning STANDARD
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 19.305 mm
Logic IC Type DECIMAL DECODER/DRIVER OTHER DECODER/DRIVER
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 3
JESD-609 Code e0
Power Supplies 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN74LS145N3 with alternatives