SN74LS145N3 vs HD74LS145P-E feature comparison

SN74LS145N3 Texas Instruments

Buy Now Datasheet

HD74LS145P-E Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ION MAX=80MA @ VOL MAX=3V
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 19.305 mm 19.2 mm
Logic IC Type DECIMAL DECODER/DRIVER DECIMAL DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -20 °C
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 50 ns 50 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.06 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare SN74LS145N3 with alternatives

Compare HD74LS145P-E with alternatives