SN74LS145JDS vs SN54LS145JD feature comparison

SN74LS145JDS Freescale Semiconductor

Buy Now Datasheet

SN54LS145JD Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code unknown unknown
JESD-30 Code R-XDIP-T16 R-GDIP-T16
JESD-609 Code e0
Logic IC Type OTHER DECODER/DRIVER DECIMAL DECODER/DRIVER
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ION MAX=80MA @ VOL MAX=3V
Family LS
Input Conditioning STANDARD
Length 19.3 mm
Load Capacitance (CL) 45 pF
Number of Functions 1
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED
Power Supply Current-Max (ICC) 13 mA
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Seated Height-Max 4.19 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare SN54LS145JD with alternatives