SN74LS126ANS
vs
HD74LS126ARPEL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
RENESAS ELECTRONICS CORP
Part Package Code
DIP
SOIC
Package Description
DIP, DIP14,.3
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE HIGH
ENABLE HIGH
Family
LS
LS
JESD-30 Code
R-PDIP-T14
R-PDSO-G14
JESD-609 Code
e0
Length
18.86 mm
8.65 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.024 A
Number of Bits
1
1
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
14
14
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-20 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Propagation Delay (tpd)
18 ns
18 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.95 mm
Base Number Matches
1
2
Pbfree Code
No
Load Capacitance (CL)
45 pF
Moisture Sensitivity Level
1
Packing Method
TR
Power Supply Current-Max (ICC)
22 mA
Prop. Delay@Nom-Sup
18 ns
Compare SN74LS126ANS with alternatives
Compare HD74LS126ARPEL with alternatives