SN74LS126AN-10
vs
HD74LS126AP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
HITACHI LTD
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
unknown
Family
LS
LS
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
Length
19.305 mm
19.2 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
1
1
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
14
14
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-20 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
18 ns
18 ns
Seated Height-Max
5.08 mm
5.06 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Rohs Code
Yes
HTS Code
8542.39.00.01
Control Type
ENABLE HIGH
Load Capacitance (CL)
45 pF
Max I(ol)
0.024 A
Package Equivalence Code
DIP14,.3
Power Supply Current-Max (ICC)
22 mA
Prop. Delay@Nom-Sup
18 ns
Qualification Status
Not Qualified
Compare SN74LS126AN-10 with alternatives
Compare HD74LS126AP with alternatives