SN74LS10NSRG4 vs SN74LS10DG4 feature comparison

SN74LS10NSRG4 Rochester Electronics LLC

Buy Now Datasheet

SN74LS10DG4 Texas Instruments

Buy Now Datasheet
Contact Manufacturer Obsolete
ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
GREEN, PLASTIC, SOP-14 SOP, SOP14,.25
unknown compliant
8542.39.00.01 8542.39.00.01
LS LS
R-PDSO-G14 R-PDSO-G14
e4 e4
10.2 mm 8.65 mm
NAND GATE NAND GATE
3 3
3 3
14 14
70 °C 70 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
15 ns 15 ns
2 mm 1.75 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
TTL TTL
COMMERCIAL COMMERCIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
5.3 mm 3.91 mm
2 2
No
SOIC
14
Texas Instruments
15 pF
0.008 A
1
SOP14,.25
TUBE
260
3.3 mA
15 ns
Not Qualified
NO
30

Compare SN74LS10NSRG4 with alternatives

Compare SN74LS10DG4 with alternatives