SN74LS08FN vs SN5409W feature comparison

SN74LS08FN Texas Instruments

Buy Now Datasheet

SN5409W Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCJ, LDCC20,.4SQ DFP, FL14,.3
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS TTL/H/L
JESD-30 Code S-PQCC-J20 R-GDFP-F14
Length 8.9662 mm 9.21 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type AND GATE AND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 20 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DFP
Package Equivalence Code LDCC20,.4SQ FL14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 8.8 mA 33 mA
Propagation Delay (tpd) 20 ns 24 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 4.57 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 8.9662 mm 6.29 mm
Base Number Matches 2 2
Part Package Code DFP
Pin Count 14
Output Characteristics OPEN-COLLECTOR

Compare SN5409W with alternatives