SN74LS04NE4 vs SN7404NP3 feature comparison

SN74LS04NE4 Texas Instruments

Buy Now Datasheet

SN7404NP3 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, DIP14,.3 ,
Pin Count 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LS
JESD-30 Code R-PDIP-T14
JESD-609 Code e4
Length 19.305 mm
Load Capacitance (CL) 15 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.008 A
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 6.6 mA
Prop. Delay@Nom-Sup 15 ns
Propagation Delay (tpd) 15 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 1 2

Compare SN74LS04NE4 with alternatives

Compare SN7404NP3 with alternatives