SN74LS03N3
vs
SN74LS03N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count
14
14
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
Length
19.305 mm
19.305 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.008 A
0.008 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power Supply Current-Max (ICC)
4.4 mA
Prop. Delay@Nom-Sup
32 ns
32 ns
Propagation Delay (tpd)
28 ns
28 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
2
5
JESD-609 Code
e4
Terminal Finish
NICKEL PALLADIUM GOLD
Compare SN74LS03N3 with alternatives
Compare SN74LS03N with alternatives