SN74LS01J vs S54LS01F feature comparison

SN74LS01J Motorola Semiconductor Products

Buy Now Datasheet

S54LS01F Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC PHILIPS SEMICONDUCTORS
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS
JESD-30 Code R-GDIP-T14 R-XDIP-T14
JESD-609 Code e0 e0
Length 19.495 mm
Load Capacitance (CL) 15 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.008 A 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 4.4 mA 4.4 mA
Prop. Delay@Nom-Sup 32 ns 32 ns
Propagation Delay (tpd) 28 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 4 3

Compare SN74LS01J with alternatives

Compare S54LS01F with alternatives