SN74LS00DR vs SN74LS00DR2 feature comparison

SN74LS00DR Rochester Electronics LLC

Buy Now Datasheet

SN74LS00DR2 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description GREEN, PLASTIC, MS-012AB, SOIC-14 SOP, SOP14,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
kg CO2e/kg 12.4 12.4
Average Weight (mg) 151.15 151.15
CO2e (mg) 1874.26 1874.26
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Commercial: +0C to +70C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Family LS
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 8.65 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 15 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 2 4
Rohs Code No
Max I(ol) 0.008 A
Package Equivalence Code SOP14,.25
Packing Method TAPE AND REEL
Power Supplies 5 V
Power Supply Current-Max (ICC) 4.4 mA
Prop. Delay@Nom-Sup 15 ns
Qualification Status Not Qualified
Schmitt Trigger NO

Compare SN74LS00DR with alternatives