SN74HCT652DW-00 vs 74FCT16543ATPV feature comparison

SN74HCT652DW-00 Texas Instruments

Buy Now Datasheet

74FCT16543ATPV Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description SOP, SSOP, SSOP56,.4
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Family HCT FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G56
Length 15.4 mm 18.415 mm
Load Capacitance (CL) 150 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 2
Number of Ports 2 2
Number of Terminals 24 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 66 ns 8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.794 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.493 mm
Base Number Matches 1 9
Rohs Code No
Part Package Code SSOP
Pin Count 56
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP56,.4
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 6.5 ns
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 20

Compare SN74HCT652DW-00 with alternatives

Compare 74FCT16543ATPV with alternatives