SN74HCT541NE4 vs JM38510/65761BRA feature comparison

SN74HCT541NE4 Texas Instruments

Buy Now Datasheet

JM38510/65761BRA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 CERAMIC, DIP-20
Pin Count 20 20
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family HCT HCT
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e4 e0
Length 25.4 mm 24.195 mm
Load Capacitance (CL) 150 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A 0.006 A
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA 0.08 mA
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 42 ns 49 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
ECCN Code EAR99
Screening Level MIL-M-38510 Class B

Compare SN74HCT541NE4 with alternatives

Compare JM38510/65761BRA with alternatives