SN74HCT257DTG4 vs 74HCT257D feature comparison

SN74HCT257DTG4 Rochester Electronics LLC

Buy Now Datasheet

74HCT257D Nexperia

Buy Now Datasheet
Active Active
ROCHESTER ELECTRONICS LLC NEXPERIA
SOP,
unknown compliant
8542.39.00.01 8542.39.00.01
HCT HCT
R-PDSO-G16 R-PDSO-G16
9.9 mm 9.9 mm
MULTIPLEXER MULTIPLEXER
4 4
2 2
1 1
16 16
85 °C 125 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
48 ns 45 ns
1.75 mm 1.75 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
2 3
Yes
1991-01-01
Nexperia
e4
1
260
NICKEL PALLADIUM GOLD
30

Compare SN74HCT257DTG4 with alternatives

Compare 74HCT257D with alternatives