SN74HCT257D vs SN74HCT257DG4 feature comparison

SN74HCT257D Texas Instruments

Buy Now Datasheet

SN74HCT257DG4 Texas Instruments

Buy Now Datasheet
No Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
SOIC-16 SOIC-16
16 16
compliant compliant
EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
HCT HCT
R-PDSO-G16 R-PDSO-G16
e4 e4
9.9 mm 9.9 mm
50 pF 50 pF
MULTIPLEXER MULTIPLEXER
0.0052 A 0.006 A
1 1
2
4 4
2 2
1 1
16 16
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.25 SOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE TUBE
260 260
0.08 mA
38 ns 38 ns
48 ns 48 ns
Not Qualified Not Qualified
1.75 mm 1.75 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
3.9 mm 3.9 mm
1 1

Compare SN74HCT257D with alternatives

Compare SN74HCT257DG4 with alternatives