SN74HCT244DWR-00
vs
TC74HCT244AFW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TOSHIBA CORP
Package Description
SOP,
SOP, SOP20,.4
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
HCT
HCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.8 mm
12.8 mm
Load Capacitance (CL)
150 pF
150 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
56 ns
41 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.7 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Pin Count
20
Samacsys Manufacturer
Toshiba
Additional Feature
,NOT AVAILABLE IN JAPAN
Control Type
ENABLE LOW
JESD-609 Code
e0
Max I(ol)
0.006 A
Package Equivalence Code
SOP20,.4
Prop. Delay@Nom-Sup
31 ns
Terminal Finish
TIN LEAD
Compare SN74HCT244DWR-00 with alternatives
Compare TC74HCT244AFW with alternatives