SN74HCT14PWTE4
vs
74HCT14PW,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
parentfamilyid
887550
1074651
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP14,.25
SOT-402-1, TSSOP-14
Pin Count
14
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.4
12.4
Average Weight (mg)
62.85
62.85
CO2e (mg)
779.34
779.34
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Industrial: -40C to +85C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V2.03a
CMRT V4.20
Family
HCT
HCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.004 A
0.004 A
Moisture Sensitivity Level
1
1
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
40 ns
51 ns
Propagation Delay (tpd)
40 ns
51 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT402-1
Total Weight
23.89
CO2
296.236
Candidate List Date
2022-06-10
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
Compare SN74HCT14PWTE4 with alternatives
Compare 74HCT14PW,118 with alternatives
74HCT14PW,118 vs SN74HCS14QPWRQ1
74HCT14PW,118 vs SN74HCT14QPWRQ1
74HCT14PW,118 vs 74HCT14PW,112
74HCT14PW,118 vs SN74HCT14PWRG4
74HCT14PW,118 vs MC74HCT14ADT
74HCT14PW,118 vs 935183540112
74HCT14PW,118 vs 74HCT14PW
74HCT14PW,118 vs 935183540118
74HCT14PW,118 vs MM74HCT14MTC