SN74HCT139DRE4
vs
74VHC238MTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.25
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
AHC/VHC
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.004 A
0.008 A
Moisture Sensitivity Level
1
3
Number of Functions
2
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
INVERTED
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
43 ns
11.5 ns
Propagation Delay (tpd)
43 ns
18 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
3 ENABLE INPUTS
Compare SN74HCT139DRE4 with alternatives
Compare 74VHC238MTR with alternatives