SN74HCT08PWTG4 vs SN74LS08FN feature comparison

SN74HCT08PWTG4 Texas Instruments

Buy Now Datasheet

SN74LS08FN Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP14,.25 QCCJ, LDCC20,.4SQ
Pin Count 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT LS
JESD-30 Code R-PDSO-G14 S-PQCC-J20
JESD-609 Code e4
Length 5 mm 8.9662 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP QCCJ
Package Equivalence Code TSSOP14,.25 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Prop. Delay@Nom-Sup 30 ns
Propagation Delay (tpd) 30 ns 20 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.2 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 8.9662 mm
Base Number Matches 2 2
Power Supply Current-Max (ICC) 8.8 mA

Compare SN74HCT08PWTG4 with alternatives