SN74HCT08PWTE4 vs M74HCT08TTR feature comparison

SN74HCT08PWTE4 Texas Instruments

Buy Now Datasheet

M74HCT08TTR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP14,.25 TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 30 ns 32 ns
Propagation Delay (tpd) 30 ns 32 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 4.4 mm
Base Number Matches 2 1

Compare SN74HCT08PWTE4 with alternatives

Compare M74HCT08TTR with alternatives