SN74HCT00DT vs HD74HC00RPEL feature comparison

SN74HCT00DT Texas Instruments

Buy Now Datasheet

HD74HC00RPEL Renesas Electronics Corporation

Buy Now Datasheet
No Yes
Obsolete Active
TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
SOIC SOIC
GREEN, PLASTIC, SOIC-14 SOP, SOP14,.25
14 14
compliant compliant
EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
HCT HC/UH
R-PDSO-G14 R-PDSO-G14
e4
8.65 mm 8.65 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
1 1
4 4
2 2
14 14
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR TR
260 260
0.02 mA
25 ns 23 ns
25 ns 115 ns
Not Qualified Not Qualified
NO NO
1.75 mm 1.75 mm
5.5 V 6 V
4.5 V 2 V
5 V 4.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED 20
3.9 mm 3.95 mm
1 1
Yes

Compare SN74HCT00DT with alternatives

Compare HD74HC00RPEL with alternatives