SN74HCT00D vs U74HC00L-S14-T feature comparison

SN74HCT00D Texas Instruments

Buy Now Datasheet

U74HC00L-S14-T Unisonic Technologies Co Ltd

Buy Now Datasheet
No Yes
Obsolete Active
TEXAS INSTRUMENTS INC UNISONIC TECHNOLOGIES CO LTD
SOIC SOIC
GREEN, PLASTIC, SOIC-14 SOP,
14 14
compliant compliant
EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
HCT HC/UH
R-PDSO-G14 R-PDSO-G14
e4
8.65 mm 8.55 mm
50 pF
NAND GATE NAND GATE
0.004 A
1
4 4
2 2
14 14
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE
260 NOT SPECIFIED
0.02 mA
25 ns
25 ns 90 ns
Not Qualified Not Qualified
NO
1.75 mm 1.94 mm
5.5 V 6 V
4.5 V 2 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
3.9 mm 3.95 mm
1 1

Compare SN74HCT00D with alternatives

Compare U74HC00L-S14-T with alternatives