SN74HCS7002QPWRQ1
vs
74HCT02PW,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Package Description
TSSOP,
4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-09-06
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
HCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Logic IC Type
NOR GATE
NOR GATE
Max I(ol)
0.0078 A
0.00002 A
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
32 ns
29 ns
Schmitt Trigger
YES
NO
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
2
Part Package Code
TSSOP
Pin Count
14
Manufacturer Package Code
SOT402-1
Load Capacitance (CL)
50 pF
Package Equivalence Code
TSSOP14,.25
Packing Method
TR
Prop. Delay@Nom-Sup
29 ns
Qualification Status
Not Qualified
Compare SN74HCS7002QPWRQ1 with alternatives
Compare 74HCT02PW,118 with alternatives
74HCT02PW,118 vs SN74HCS7002DR
74HCT02PW,118 vs 935186240118
74HCT02PW,118 vs 74HCT02PW-Q100,118
74HCT02PW,118 vs SN74HCT02PWR
74HCT02PW,118 vs SN74HCT02PWTG4
74HCT02PW,118 vs 74HCT02PW-T
74HCT02PW,118 vs 74HCT02PW,112
74HCT02PW,118 vs 74HCT02PW
74HCT02PW,118 vs M74HCT02TTR