SN74HCS245QWRKSRQ1 vs SN74ALVCH245DGVR feature comparison

SN74HCS245QWRKSRQ1 Texas Instruments

Buy Now Datasheet

SN74ALVCH245DGVR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-20 TVSOP-20
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Texas Instruments
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family HC/UH ALVC/VCX/A
JESD-30 Code R-PQCC-N20 R-PDSO-G20
JESD-609 Code e4 e4
Length 4.5 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.0078 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 1 8
Number of Functions 8 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC20,.1X.18,20 TSSOP20,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.0001 mA 0.01 mA
Prop. Delay@Nom-Sup 15 ns 3.4 ns
Propagation Delay (tpd) 49 ns 6 ns
Schmitt Trigger YES NO
Screening Level AEC-Q100
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 1.65 V
Supply Voltage-Nom (Vsup) 5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE
Width 2.5 mm 4.4 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74HCS245QWRKSRQ1 with alternatives

Compare SN74ALVCH245DGVR with alternatives