SN74HCS139DR
vs
CD74HCT139M96
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS INC
|
Package Description |
SOP, SOP16,.25
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2020-09-12
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Family |
HC/UH
|
HCT
|
Input Conditioning |
SCHMITT TRIGGER
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
9.9 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
2-LINE TO 4-LINE DECODER
|
OTHER DECODER/DRIVER
|
Max I(ol) |
0.0078 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supply Current-Max (ICC) |
0.002 mA
|
|
Prop. Delay@Nom-Sup |
18 ns
|
|
Propagation Delay (tpd) |
45 ns
|
|
Schmitt Trigger |
YES
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
5
|
Qualification Status |
|
COMMERCIAL
|
|
|
|
Compare SN74HCS139DR with alternatives