SN74HC86NSR
vs
MC74HC86AFEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ONSEMI
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, SOP-14
EIAJ, SO-14
Pin Count
14
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
onsemi
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
10.2 mm
10.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
XOR GATE
XOR GATE
Max I(ol)
0.0052 A
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.3
SOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
25 ns
31 ns
Propagation Delay (tpd)
125 ns
150 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
2 mm
2.05 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
5.275 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Compare SN74HC86NSR with alternatives
Compare MC74HC86AFEL with alternatives