SN74HC74PWG4 Texas InstrumentsBuy Now Datasheet |
N74F74D,602 NXP SemiconductorsBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Obsolete | Transferred |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | NXP SEMICONDUCTORS |
Part Package Code | TSSOP | SOIC |
Package Description | TSSOP, TSSOP14,.25 | 3.9 MM, PLASTIC, SO-14 |
Pin Count | 14 | 14 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Samacsys Manufacturer | Texas Instruments | |
Family | HC | F/FAST |
JESD-30 Code | R-PDSO-G14 | R-PDSO-G14 |
JESD-609 Code | e4 | e4 |
Length | 5 mm | 8.65 mm |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | D FLIP-FLOP | D FLIP-FLOP |
Max Frequency@Nom-Sup | 25000000 Hz | 100000000 Hz |
Max I(ol) | 0.0052 A | 0.02 A |
Moisture Sensitivity Level | 1 | 1 |
Number of Bits | 1 | 1 |
Number of Functions | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | COMPLEMENTARY |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | TSSOP | SOP |
Package Equivalence Code | TSSOP14,.25 | SOP14,.25 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | SMALL OUTLINE |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | 260 |
Power Supply Current-Max (ICC) | 0.04 mA | 16 mA |
Propagation Delay (tpd) | 220 ns | 9.2 ns |
Qualification Status | Not Qualified | Not Qualified |
Seated Height-Max | 1.2 mm | 1.75 mm |
Supply Voltage-Max (Vsup) | 6 V | 5.5 V |
Supply Voltage-Min (Vsup) | 2 V | 4.5 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | YES | YES |
Technology | CMOS | TTL |
Temperature Grade | INDUSTRIAL | COMMERCIAL |
Terminal Finish | NICKEL PALLADIUM GOLD | Nickel/Palladium/Gold (Ni/Pd/Au) |
Terminal Form | GULL WING | GULL WING |
Terminal Pitch | 0.65 mm | 1.27 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | 30 | 30 |
Trigger Type | POSITIVE EDGE | POSITIVE EDGE |
Width | 4.4 mm | 3.9 mm |
fmax-Min | 29 MHz | 100 MHz |
Base Number Matches | 1 | 2 |
Manufacturer Package Code | SOT108-1 | |
Factory Lead Time | 4 Weeks | |