SN74HC574PWE4
vs
MC74HC574ADTR2G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ONSEMI
Part Package Code
TSSOP
TSSOP 20 LEAD
Package Description
TSSOP, TSSOP20,.25
TSSOP-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
onsemi
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
D FLIP-FLOP
Max Frequency@Nom-Sup
24000000 Hz
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
330 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
9.48
Factory Lead Time
12 Weeks
Compare SN74HC574PWE4 with alternatives
Compare MC74HC574ADTR2G with alternatives