SN74HC4066NSR vs CD74HCT4052E feature comparison

SN74HC4066NSR Texas Instruments

Buy Now Datasheet

CD74HCT4052E Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Part Package Code SOIC
Package Description PLASTIC, SOP-14 DIP-16
Pin Count 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
Bandwidth-Nom 30 MHz
JESD-30 Code R-PDSO-G14 R-PDIP-T16
JESD-609 Code e4 e0
Length 10.2 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 4 4
Number of Functions 4 1
Number of Terminals 14 16
Off-state Isolation-Nom 42 dB
On-state Resistance-Max (Ron) 85 Ω 270 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm
Supply Current-Max (Isup) 0.04 mA 0.32 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES NO
Switch-off Time-Max 40 ns
Switch-on Time-Max 36 ns 70 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm
Base Number Matches 1 7
Signal Current-Max 0.025 A

Compare SN74HC4066NSR with alternatives