SN74HC4066NSR
vs
CD4053BQM96Q1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
PLASTIC, SOP-14
|
GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pin Count |
14
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Analog IC - Other Type |
SPST
|
SINGLE-ENDED MULTIPLEXER
|
Bandwidth-Nom |
30 MHz
|
30 MHz
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
10.2 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Normal Position |
NO
|
NC
|
Number of Channels |
4
|
3
|
Number of Functions |
4
|
3
|
Number of Terminals |
14
|
16
|
Off-state Isolation-Nom |
42 dB
|
|
On-state Resistance-Max (Ron) |
85 Ω
|
1050 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.3
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
1.75 mm
|
Supply Current-Max (Isup) |
0.04 mA
|
3 mA
|
Supply Voltage-Max (Vsup) |
6 V
|
20 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
40 ns
|
720 ns
|
Switch-on Time-Max |
36 ns
|
720 ns
|
Switching |
MAKE-BEFORE-BREAK
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
5.3 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Input Voltage-Max |
|
20.5 V
|
Input Voltage-Min |
|
-0.5 V
|
Neg Supply Voltage-Max (Vsup) |
|
-10 V
|
Neg Supply Voltage-Min (Vsup) |
|
-2.5 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
On-state Resistance Match-Nom |
|
15 Ω
|
Screening Level |
|
AEC-Q100
|
Signal Current-Max |
|
0.01 A
|
|
|
|
Compare SN74HC4066NSR with alternatives
Compare CD4053BQM96Q1 with alternatives