SN74HC4066NSR vs SN74HC4851N feature comparison

SN74HC4066NSR Texas Instruments

Buy Now Datasheet

SN74HC4851N Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description PLASTIC, SOP-14 ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count 14 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom 30 MHz
JESD-30 Code R-PDSO-G14 R-PDIP-T16
JESD-609 Code e4 e4
Length 10.2 mm 19.305 mm
Moisture Sensitivity Level 1
Normal Position NO NC
Number of Channels 4 1
Number of Functions 4 1
Number of Terminals 14 16
Off-state Isolation-Nom 42 dB
On-state Resistance-Max (Ron) 85 Ω 280 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 5.08 mm
Supply Current-Max (Isup) 0.04 mA 0.04 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount YES NO
Switch-off Time-Max 40 ns 90 ns
Switch-on Time-Max 36 ns 90 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5.3 mm 7.62 mm
Base Number Matches 2 2
Input Voltage-Max 6 V
Input Voltage-Min
On-state Resistance Match-Nom 2 Ω
Signal Current-Max 0.05 A

Compare SN74HC4066NSR with alternatives

Compare SN74HC4851N with alternatives