SN74HC4066DRE4 vs CD4052BCN feature comparison

SN74HC4066DRE4 Texas Instruments

Buy Now Datasheet

CD4052BCN Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 0.300 INCH, PLASTIC, MS-001, DIP-16
Pin Count 14 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
Bandwidth-Nom 30 MHz
JESD-30 Code R-PDSO-G14 R-PDIP-T16
JESD-609 Code e4 e3
Length 8.65 mm 19.305 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 1 4
Number of Functions 4 1
Number of Terminals 14 16
Off-state Isolation-Nom 42 dB
On-state Resistance-Max (Ron) 85 Ω 1050 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Current-Max (Isup) 0.04 mA
Supply Voltage-Max (Vsup) 6 V 15 V
Supply Voltage-Min (Vsup) 2 V 5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Switch-off Time-Max 40 ns 420 ns
Switch-on Time-Max 36 ns 1200 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.905 mm 7.62 mm
Base Number Matches 1 4
Neg Supply Voltage-Max (Vsup)
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
On-state Resistance Match-Nom 10 Ω

Compare SN74HC4066DRE4 with alternatives

Compare CD4052BCN with alternatives