SN74HC4066DRE4 vs CD4053BM96E4 feature comparison

SN74HC4066DRE4 Texas Instruments

Buy Now Datasheet

CD4053BM96E4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP16,.25
Pin Count 14 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom 30 MHz 30 MHz
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e4 e4
Length 8.65 mm 9.9 mm
Moisture Sensitivity Level 1 1
Normal Position NO NC
Number of Channels 1 3
Number of Functions 4 3
Number of Terminals 14 16
Off-state Isolation-Nom 42 dB 40 dB
On-state Resistance-Max (Ron) 85 Ω 1050 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 0.04 mA
Supply Voltage-Max (Vsup) 6 V 20 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 40 ns 720 ns
Switch-on Time-Max 36 ns 720 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.905 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Input Voltage-Max 20.5 V
Input Voltage-Min -0.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
On-state Resistance Match-Nom 15 Ω

Compare SN74HC4066DRE4 with alternatives

Compare CD4053BM96E4 with alternatives