SN74HC4066DBRE4
vs
CD74HCT4051EX
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
SSOP
|
|
Package Description |
SSOP, SSOP14,.3
|
DIP, DIP16,.3
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
SPST
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G14
|
R-PDIP-T16
|
JESD-609 Code |
e4
|
e0
|
Length |
6.2 mm
|
|
Moisture Sensitivity Level |
1
|
|
Normal Position |
NO
|
|
Number of Channels |
1
|
8
|
Number of Functions |
4
|
1
|
Number of Terminals |
14
|
16
|
Off-state Isolation-Nom |
42 dB
|
|
On-state Resistance-Max (Ron) |
85 Ω
|
270 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
DIP
|
Package Equivalence Code |
SSOP14,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
40 ns
|
|
Switch-on Time-Max |
36 ns
|
55 ns
|
Switching |
MAKE-BEFORE-BREAK
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.3 mm
|
|
Base Number Matches |
1
|
1
|
Signal Current-Max |
|
0.025 A
|
Supply Current-Max (Isup) |
|
0.16 mA
|
|
|
|
Compare SN74HC4066DBRE4 with alternatives
Compare CD74HCT4051EX with alternatives