SN74HC4066D vs MC74HC4053ADWR2 feature comparison

SN74HC4066D Texas Instruments

Buy Now Datasheet

MC74HC4053ADWR2 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description PLASTIC, SOIC-14 SOP, SOP16,.4
Pin Count 14 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom 30 MHz
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e4 e0
Length 8.65 mm 10.3 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 4 2
Number of Functions 4 3
Number of Terminals 14 16
Off-state Isolation-Nom 42 dB 50 dB
On-state Resistance-Max (Ron) 85 Ω 80 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Supply Current-Max (Isup) 0.04 mA 0.08 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 40 ns 160 ns
Switch-on Time-Max 36 ns 245 ns
Switching MAKE-BEFORE-BREAK BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.905 mm 7.5 mm
Base Number Matches 1 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
On-state Resistance Match-Nom 12 Ω
Signal Current-Max 0.025 A

Compare SN74HC4066D with alternatives

Compare MC74HC4053ADWR2 with alternatives