SN74HC4040NSRE4
vs
CD54HC4040H/3A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
HARRIS SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
DIE,
Pin Count
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Count Direction
UP
UP
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
X-XUUC-N16
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
22000000 Hz
Max I(ol)
0.0052 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIE
Package Equivalence Code
SOP16,.3
DIE OR CHIP
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE
UNCASED CHIP
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
190 ns
210 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
5.3 mm
fmax-Min
25 MHz
50 MHz
Base Number Matches
1
1
Load/Preset Input
YES
Compare SN74HC4040NSRE4 with alternatives
Compare CD54HC4040H/3A with alternatives