SN74HC4020PWTE4 vs SN74HC4020FH feature comparison

SN74HC4020PWTE4 Rochester Electronics LLC

Buy Now Datasheet

SN74HC4020FH Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description TSSOP, ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 12 OUTPUTS AVAILABLE
Count Direction UP
Family HC/UH
JESD-30 Code R-PDSO-G16
Length 5 mm
Load/Preset Input YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS
Number of Bits 14
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 190 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Trigger Type NEGATIVE EDGE
Width 4.4 mm
fmax-Min 25 MHz
Base Number Matches 2 2

Compare SN74HC4020PWTE4 with alternatives

Compare SN74HC4020FH with alternatives