SN74HC4020NSRG4 vs TC74HC4060AF(EL) feature comparison

SN74HC4020NSRG4 Texas Instruments

Buy Now Datasheet

TC74HC4060AF(EL) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.3
Pin Count 16 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Toshiba
Additional Feature 12 OUTPUTS AVAILABLE OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 10.2 mm 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 22000000 Hz
Max I(ol) 0.004 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 240
Propagation Delay (tpd) 190 ns 75 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.9 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 5.3 mm 5.3 mm
fmax-Min 25 MHz 24 MHz
Base Number Matches 1 1

Compare SN74HC4020NSRG4 with alternatives

Compare TC74HC4060AF(EL) with alternatives