SN74HC393PWG4
vs
935187430112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP14,.25
TSSOP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.004 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
360 ns
190 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
4.4 mm
4.4 mm
fmax-Min
28 MHz
24 MHz
Base Number Matches
2
2
Compare SN74HC393PWG4 with alternatives
Compare 935187430112 with alternatives