SN74HC393DBRE4 vs HEF4040BT feature comparison

SN74HC393DBRE4 Texas Instruments

Buy Now Datasheet

HEF4040BT Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code SSOP
Package Description SSOP, SSOP14,.3 SOP-16
Pin Count 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family HC/UH 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e4 e4
Length 6.2 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 25000000 Hz 10000000 Hz
Max I(ol) 0.004 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level 1 1
Number of Bits 4 12
Number of Functions 2 1
Number of Terminals 14 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP14,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 360 ns 210 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 15 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 5.3 mm 3.9 mm
fmax-Min 28 MHz 25 MHz
Base Number Matches 1 6
ECCN Code EAR99
Date Of Intro 1985-01-15
Samacsys Manufacturer Nexperia
Power Supply Current-Max (ICC) 50 mA
Prop. Delay@Nom-Sup 210 ns

Compare SN74HC393DBRE4 with alternatives

Compare HEF4040BT with alternatives