SN74HC386N
vs
GD74HC386
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
GOLDSTAR ELECTRON CO LTD
|
Package Description |
DIP, DIP14,.3
|
,
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
XOR GATE
|
XOR GATE
|
Max I(ol) |
0.0052 A
|
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Prop. Delay@Nom-Sup |
25 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Family |
|
HC/UH
|
Number of Functions |
|
4
|
Number of Inputs |
|
2
|
Propagation Delay (tpd) |
|
26 ns
|
|
|
|
Compare SN74HC386N with alternatives
Compare GD74HC386 with alternatives