SN74HC373DWE4
vs
74HC373D,653
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOP
Package Description
SOP,
7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20
Pin Count
20
20
Reach Compliance Code
unknown
compliant
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
12.8 mm
12.8 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
285 ns
265 ns
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.5 mm
7.5 mm
Base Number Matches
2
2
Manufacturer Package Code
SOT163-1
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Max I(ol)
0.006 A
Package Equivalence Code
SOP20,.4
Packing Method
TR
Prop. Delay@Nom-Sup
45 ns
Qualification Status
Not Qualified
Compare SN74HC373DWE4 with alternatives
Compare 74HC373D,653 with alternatives
74HC373D,653 vs SN74HC373DW
74HC373D,653 vs MC74HC373ADWR2G
74HC373D,653 vs 74HC373D/T3
74HC373D,653 vs 74HC373D,652
74HC373D,653 vs M74HC373M1
74HC373D,653 vs HD74HC373RP
74HC373D,653 vs 74HC373D
74HC373D,653 vs 74HC373D-Q100,118
74HC373D,653 vs CD74HC373M96E4