SN74HC283NP3 vs CD74HC283E feature comparison

SN74HC283NP3 Texas Instruments

Buy Now Datasheet

CD74HC283E Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC HARRIS SEMICONDUCTOR
Package Description DIP, DIP16,.3 DIP-16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Logic IC Type ADDER/SUBTRACTOR ADDER/SUBTRACTOR
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 7
Additional Feature FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD
Family HC/UH
JESD-609 Code e0
Number of Bits 4
Number of Functions 1
Propagation Delay (tpd) 315 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN74HC283NP3 with alternatives