SN74HC259N-10 vs 74107A feature comparison

SN74HC259N-10 Texas Instruments

Buy Now Datasheet

74107A NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Package Description DIP, ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
Family HC/UH TTL/H/L
JESD-30 Code R-PDIP-T16 R-PDIP-T14
Length 19.305 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type D LATCH J-K FLIP-FLOP
Number of Bits 1 2
Number of Functions 1 2
Number of Terminals 16 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 43 ns 40 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type LOW LEVEL NEGATIVE EDGE
Width 7.62 mm
Base Number Matches 1 3
Power Supply Current-Max (ICC) 40 mA
fmax-Min 15 MHz

Compare SN74HC259N-10 with alternatives

Compare 74107A with alternatives