SN74HC245DWRE4
vs
M74HC245M1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
parentfamilyid
889281
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP20,.4
SOP, SOP20,.4
Pin Count
20
20
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.39.00.01
kg CO2e/kg
12.3
Average Weight (mg)
624.9
CO2e (mg)
7686.27
Samacsys Description
Bus Transceivers Octal Bus Trnscvrs With 3-State Outputs
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
564.950967
Category CO2 Kg
12.3
CO2
6948.8968941
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
97
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e0
Length
12.8 mm
12.8 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.0078 A
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
8
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
22 ns
48 ns
Propagation Delay (tpd)
170 ns
23 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
6 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Additional Feature
WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Load Capacitance (CL)
50 pF
Compare SN74HC245DWRE4 with alternatives
Compare M74HC245M1 with alternatives