SN74HC244QPWRQ1 vs SN74HC244PWRG4 feature comparison

SN74HC244QPWRQ1 Texas Instruments

Buy Now Datasheet

SN74HC244PWRG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
TSSOP TSSOP
GREEN, PLASTIC, TSSOP-20 TSSOP, TSSOP20,.25
20 20
compliant compliant
EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
ENABLE LOW ENABLE LOW
UNIDIRECTIONAL UNIDIRECTIONAL
HC/UH HC/UH
R-PDSO-G20 R-PDSO-G20
e4 e4
6.5 mm 6.5 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
0.0078 A 0.0078 A
1 1
4 4
8 8
2 2
20 20
125 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP20,.25 TSSOP20,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR TR
260 260
0.08 mA 0.08 mA
34 ns 29 ns
170 ns 210 ns
Not Qualified Not Qualified
AEC-Q100
1.2 mm 1.2 mm
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
4.4 mm 4.4 mm
1 1

Compare SN74HC244QPWRQ1 with alternatives

Compare SN74HC244PWRG4 with alternatives