SN74HC244PWLE vs SN74HC244PWRG4 feature comparison

SN74HC244PWLE Texas Instruments

Buy Now Datasheet

SN74HC244PWRG4 Texas Instruments

Buy Now Datasheet
No Yes
No Yes
Obsolete Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
TSSOP TSSOP
TSSOP, TSSOP20,.25 TSSOP, TSSOP20,.25
20 20
not_compliant compliant
8542.39.00.01 8542.39.00.01
ENABLE LOW ENABLE LOW
HC/UH HC/UH
R-PDSO-G20 R-PDSO-G20
6.5 mm 6.5 mm
150 pF 50 pF
BUS DRIVER BUS DRIVER
0.006 A 0.0078 A
4 4
2 8
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP20,.25 TSSOP20,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR TR
NOT SPECIFIED 260
29 ns 29 ns
210 ns 210 ns
Not Qualified Not Qualified
1.2 mm 1.2 mm
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 30
4.4 mm 4.4 mm
1 1
Texas Instruments
UNIDIRECTIONAL
e4
1
0.08 mA
Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SN74HC244PWLE with alternatives

Compare SN74HC244PWRG4 with alternatives