SN74HC244NE4 vs 5962-3865705BRX feature comparison

SN74HC244NE4 Texas Instruments

Buy Now Datasheet

5962-3865705BRX Motorola Mobility LLC

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP20,.3 DIP,
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e4
Length 24.33 mm 24.195 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.0078 A
Number of Bits 4 4
Number of Functions 8 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 210 ns 245 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.35 mm 7.62 mm
Base Number Matches 1 3
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare SN74HC244NE4 with alternatives

Compare 5962-3865705BRX with alternatives